Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS52000-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91B5613
Product Range97 Series
Also Known As10-040450-012
Your Part Number
1,660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.523 |
| 10+ | $0.465 |
| 25+ | $0.446 |
| 50+ | $0.421 |
| 100+ | $0.405 |
| 500+ | $0.385 |
| 1000+ | $0.361 |
| 5000+ | $0.336 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS52000-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91B5613
Product Range97 Series
Also Known As10-040450-012
Technical Datasheet
Product Range97 Series
Cable Diameter Max-
Seal Material-
SVHCTo Be Advised
Product Overview
The 10-40450-12 is a Plain Flat Gasket for use with flange-mounted receptacle, size-12S shell MIL-DTL-5015 and MIL-5015 series connectors. The plain flat gasket of synthetic rubber material is provided to take complete advantage of waterproof and pressure sealing features.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 12S/12 Shell Size
Seal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
