Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoNW-CX428MMLFS-005.Copy
Newark Part No.32AC2071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $138.580 |
Price for:Each
Minimum: 1
Multiple: 1
$138.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoNW-CX428MMLFS-005.Copy
Newark Part No.32AC2071
Connector to ConnectorCX4 Plug to CX4 Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
CX4 Plug to CX4 Plug
Cable Length - Imperial
16.4ft
Product Range
-
Cable Length - Metric
5m
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
