Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSHQD-25HSH25-N000Copy
Newark Part No.13AN2086
Product RangeSHQD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $446.460 |
| 100+ | $410.850 |
| 500+ | $402.640 |
Price for:Pack of 18
Minimum: 1
Multiple: 1
$446.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSHQD-25HSH25-N000Copy
Newark Part No.13AN2086
Product RangeSHQD Series
Technical Datasheet
GenderSocket
Nominal SizeSize 01
Connection Type1" Hose Barb
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +120°C
Ring Color-
Product RangeSHQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Connection Type
1" Hose Barb
Operating Temperature Range
-40°C to +120°C
Product Range
SHQD Series
Nominal Size
Size 01
Body Material
Stainless Steel Body
Ring Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
