Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSHQD-50HSH50-N000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2094
Product RangeSHQD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,166.820 |
| 100+ | $1,070.950 |
| 500+ | $1,049.040 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$1,166.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSHQD-50HSH50-N000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2094
Product RangeSHQD Series
Technical Datasheet
GenderSocket
Nominal SizeSize 02
Connection Type2" Hose Barb
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +120°C
Ring Color-
Product RangeSHQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Connection Type
2" Hose Barb
Operating Temperature Range
-40°C to +120°C
Product Range
SHQD Series
Nominal Size
Size 02
Body Material
Stainless Steel Body
Ring Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
