Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPRATPSOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y9201
Product RangeSurLok Plus Series
Also Known AsC10-730187-020
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.970 |
| 5+ | $13.200 |
| 10+ | $12.420 |
| 25+ | $11.740 |
| 50+ | $11.260 |
| 100+ | $11.110 |
| 250+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPRATPSOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y9201
Product RangeSurLok Plus Series
Also Known AsC10-730187-020
Technical Datasheet
Product RangeSurLok Plus Series
Voltage Rating1kV
Current Rating120A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus Series
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
120A
Contact Termination Type
Screw
Technical Docs (1)
Alternatives for SLPRATPSO
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
