Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCIP012ALS2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76Y2499
Product RangeUPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 19+ | $45.860 |
| 25+ | $43.130 |
| 50+ | $41.320 |
| 100+ | $39.670 |
Price for:Each
Minimum: 19
Multiple: 19
$871.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCIP012ALS2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76Y2499
Product RangeUPC Series
Technical Datasheet
Product RangeUPC Series
Voltage Rating3kVAC
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
UPC Series
Voltage Rating
3kVAC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
250A
Contact Termination Type
Crimp
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
