Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPT00D-24-48PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7641
Also Known AsC10-731729-48P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $13.020 |
| 250+ | $12.570 |
Price for:Each
Minimum: 100
Multiple: 100
$1,302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPT00D-24-48PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7641
Also Known AsC10-731729-48P
Technical Datasheet
Product Range-
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts48Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement24-48
Connector Body MaterialPlastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
The UPT Series provides more options for industrial interconnect markets that do not require a metal shell or Mil-Spec equivalents. Based on the 26482 Series I, the UPT Series is a plastic shell interconnect system with a metal bayonet coupling system and crimp contacts. Featuring a light weight design, smaller footprint and easy field installation the UPT is a cost effective industrial connector solution.
- Intermateable with Souriau TrimTrio, UTO, and ITT Trident Ringlock
- Wall Mount, Jam Nut, and Straight Plug Shell Styles available
- Metallic Bayonet Coupling, Molded Ring on Receptacle
- Quick Connect/Disconnect
- Operating Voltage: 250VAC
- Withstanding Voltage: 2000VDC
- Operating Temperature -55°C to +125°C
- IP67 Rated (Mated)
- Durability: 500 Cycles
Applications
Automotive, Industrial, Industrial Automation, Telecommunications
Technical Specifications
Product Range
-
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
24-48
Connector Body Plating
-
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
48Contacts
Coupling Style
Bayonet
Connector Body Material
Plastic Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
