Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDBPV2-04TMU02-N000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2099
Product RangeUQDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $80.660 |
| 5+ | $74.320 |
| 10+ | $66.660 |
| 25+ | $63.870 |
| 50+ | $59.390 |
| 100+ | $54.640 |
| 250+ | $54.040 |
Price for:Pack of 84
Minimum: 1
Multiple: 1
$80.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDBPV2-04TMU02-N000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2099
Product RangeUQDB Series
Technical Datasheet
Nominal SizeSize 04
Connection Type9/16"-18 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring Color-
Product RangeUQDB Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
9/16"-18 UNF-2A ORB Male
Operating Temperature Range
5°C to +65°C
Product Range
UQDB Series
Nominal Size
Size 04
Body Material
Stainless Steel Body
Ring Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
