Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-15NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9441
Product RangeMIL-DTL-38999 III & IV
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.040 |
| 5+ | $25.460 |
| 10+ | $24.400 |
| 25+ | $23.450 |
| 50+ | $22.300 |
| 100+ | $21.280 |
Price for:Each
Minimum: 1
Multiple: 1
$27.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-15NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9441
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Nickel
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Nickel
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-15N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
