Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoMS3471L14-19SWCopy
Newark Part No.62AK1865
Product RangeMS3471 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.410 |
| 5+ | $53.870 |
| 10+ | $51.590 |
| 25+ | $49.550 |
| 50+ | $47.520 |
| 100+ | $45.740 |
Price for:Each
Minimum: 1
Multiple: 1
$56.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoMS3471L14-19SWCopy
Newark Part No.62AK1865
Product RangeMS3471 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3471 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement14-19
Connector Body MaterialAluminium Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationW
Service ClassFluid Resistant
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
14-19
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
MS3471 Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
