Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-12E08-33SNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15J8122
Product Range62GB
Your Part Number
1,747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.110 |
| 5+ | $30.620 |
| 10+ | $29.260 |
| 25+ | $27.220 |
| 50+ | $24.760 |
| 100+ | $23.140 |
| 250+ | $22.590 |
Price for:Each
Minimum: 1
Multiple: 1
$32.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-12E08-33SNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15J8122
Product Range62GB
Technical Datasheet
Product Range62GB
Equivalent Military SpecificationMIL-DTL-26482 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement8-33
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
62GB
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
8-33
Connector Body Plating
Olive Drab Zinc Cobalt
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 62GB-12E08-33SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
