Print Page
AIA-5003-09-00-00-10-AA-04
Connector Backshell, Backshell, MIL-C-38999 Series III Connectors, 9, 180°, Aluminum Alloy Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-09-00-00-10-AA-04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M4840
Product Range5003
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.590 |
| 5+ | $119.970 |
| 10+ | $115.520 |
| 25+ | $111.450 |
Price for:Each
Minimum: 1
Multiple: 1
$126.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-09-00-00-10-AA-04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M4840
Product Range5003
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-38999 Series III Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range5003
SVHCNo SVHC (15-Jun-2015)
Product Overview
The AIA-5003-09-00-00-10-AA-04 is a Connector Backshell made of aluminium alloy with green chromate passivation zinc cobalt finish. It is suitable for MIL-C-38999 series III connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
9
Connector Body Material
Aluminium Body
SVHC
No SVHC (15-Jun-2015)
For Use With
MIL-C-38999 Series III Connectors
Cable Exit Angle
180°
Product Range
5003
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
