Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRN14999XYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26R2602
Product RangeMIL-DTL-38999 III & IV
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.770 |
| 5+ | $47.440 |
| 10+ | $45.330 |
| 25+ | $42.170 |
| 50+ | $38.380 |
| 100+ | $35.850 |
| 250+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$49.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRN14999XYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26R2602
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size14
Cable Diameter Max32.54mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use With-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminium
For Use With
-
Cable Diameter Max
32.54mm
Product Range
MIL-DTL-38999 III & IV
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
