
Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.480 |
| 5+ | $60.910 |
| 10+ | $57.770 |
| 25+ | $56.340 |
| 50+ | $53.730 |
Product Information
Product Overview
The TV06RW-11-35PN(W52) is a 13-contact Circular Connector with gold-plated copper alloy pin contacts and 11-35 insert arrangement. This Tri-Start™ MIL-DTL-38999 series III circular connector has corrosion-resistant olive drab cadmium plate aluminium, 500-hour extended salt spray. This circular connector offers the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 series III requirements, the Tri-Start connector with standard metal straight plug shell.
- EMI shielding capability of 50dB minimum at 10GHz
- Contact protection
- Moisture and corrosion resistance
- Quick coupling - completely mates and self-locks in a 360° turn of the coupling nut
- Electrostatic discharge protection (ESD)
Applications
Defence, Military & Aerospace
Technical Specifications
TV Series
Straight Plug
Crimp Pin
11-35
Olive Drab Zinc Cobalt
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series III
13Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TV06RW-11-35PN(W52)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
