Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part No8-03AFFM-SL7A05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05AC1119
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.390 |
| 25+ | $14.400 |
| 50+ | $13.970 |
| 100+ | $13.400 |
| 250+ | $12.700 |
Price for:Each
Minimum: 10
Multiple: 10
$153.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8-03AFFM-SL7A05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05AC1119
Product RangeM Series
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type AM8 Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Cable Length - Metric5m
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Imperial16.4ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8-03AFFM-SL7A05 from Amphenol LTW is M series sensor connector. This M8 size connector moulded with cable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 3
- Available with strain relief
- Female connector housing
- Female contact gender
- Overmoulded with cable and screw thread mating
- Straight backshell
- IP67 waterproof rating
- PVC UL2464 cable with 5m cable length
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -20°C to 80°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Product Range
M Series
Connector Type A
M8 Receptacle
Cable Length - Metric
5m
Connector Type B
Free End
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2023)
Alternatives for 8-03AFFM-SL7A05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
