Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoACD-14AFFM-LL7A01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9612
Product RangeMiddle (C) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.000 |
| 25+ | $23.420 |
| 50+ | $22.730 |
| 100+ | $22.100 |
| 250+ | $21.080 |
Price for:Each
Minimum: 10
Multiple: 10
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoACD-14AFFM-LL7A01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9612
Product RangeMiddle (C) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMiddle (C) Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts14Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Middle (C) Series
No. of Contacts
14Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
