Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-02BFFM-QL8P01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AJ6010
Product RangeX-Lok Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.180 |
| 5+ | $19.790 |
| 10+ | $18.390 |
| 25+ | $17.400 |
| 50+ | $16.160 |
| 100+ | $15.500 |
| 250+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-02BFFM-QL8P01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AJ6010
Product RangeX-Lok Series
Technical Datasheet
Connector Type ASPE Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for AD-02BFFM-QL8P01
1 Product Found
Technical Specifications
Connector Type A
SPE Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
