Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-08PMMP-LC7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9532
Product RangeStandard (B) Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 5+ | $8.920 |
| 10+ | $8.560 |
| 25+ | $7.890 |
| 50+ | $7.470 |
| 100+ | $7.220 |
| 250+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-08PMMP-LC7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9532
Product RangeStandard (B) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard (B) Series
Circular Connector Shell Style-
No. of Contacts8Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BD-08PMMP-LC7001 is a 8-position Circular Plug with pin type gold-plated copper alloy contacts. The circular connector features 180° PCB type assembly style, two point lock mating style and circular (for panel type) back shell. The standard (B) series circular connector for panel front mounting.
- 5A Standard current rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- IP67 Protection rating (waterproof)
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper
IP Rating
IP67
Product Range
Standard (B) Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
