Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-08PMMS-QC8001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AC8598
Product RangeX-Lok Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 5+ | $8.580 |
| 10+ | $7.960 |
| 25+ | $7.450 |
| 50+ | $7.230 |
| 100+ | $6.930 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-08PMMS-QC8001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AC8598
Product RangeX-Lok Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeX-Lok Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StylePush Lock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
X-Lok Series
No. of Contacts
8Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
