Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBU-10PMMS-LC7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9551
Product RangeStandard (B) Series
Your Part Number
493 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $6.130 |
| 25+ | $5.800 |
| 50+ | $5.170 |
| 100+ | $4.960 |
| 250+ | $4.690 |
| 500+ | $4.500 |
| 1000+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBU-10PMMS-LC7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9551
Product RangeStandard (B) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard (B) Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts10Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BU-10PMMS-LC7001 is a 10-position Circular Plug with pin type gold-plated copper alloy contacts. The circular connector features solder assembly style, two point lock mating style and circular (for panel type) back shell. The standard (B) series circular connector is designed for panel front mounting.
- 2A Standard current rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- IP67 Protection rating (waterproof)
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Standard (B) Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Alternatives for BU-10PMMS-LC7001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
