Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-14BFFA-LL7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9610
Product RangeMiddle (C) Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.240 |
| 5+ | $20.830 |
| 10+ | $19.400 |
| 25+ | $18.200 |
| 50+ | $17.500 |
| 100+ | $16.810 |
| 250+ | $16.070 |
Price for:Each
Minimum: 1
Multiple: 1
$22.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-14BFFA-LL7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W9610
Product RangeMiddle (C) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMiddle (C) Series
Circular Connector Shell Style-
No. of Contacts14Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CD-14BFFA-LL7001 is a 14-contact Circular connector without strain relief body style, female connector housing and female contact gender, 5A middle size current rating, field installable (solder) assemble style, 2-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
- ≥100MΩ at 500VDC Insulation resistance
- ≥100MΩ at 500VDC Insulation resistance
- ≥1000VAC/1 minute Breakdown voltage
Applications
Communications & Networking, Test & Measurement, Alternative Energy, Medical, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper
IP Rating
IP67
Product Range
Middle (C) Series
No. of Contacts
14Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
