Print Page
CD-14PMMM-SL7A03
Circular Cable Assembly, 13/16"-28UN Circular Plug to Free End, 14 Positions, 9.84 ft, 3 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | CD-14PMMM-SL7A03Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 95AC1147 |
| Product Range | Ceres Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.860 |
| 5+ | $33.130 |
| 10+ | $30.400 |
| 25+ | $28.770 |
| 50+ | $27.590 |
| 100+ | $26.480 |
Price for:Each
Minimum: 1
Multiple: 1
$35.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | CD-14PMMM-SL7A03Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 95AC1147 |
| Product Range | Ceres Series |
| Technical Datasheet | |
| Connector to Connector | 13/16"-28UN Circular Plug to Free End |
| No. of Positions | 14Positions |
| Cable Length - Imperial | 9.84ft |
| Cable Length - Metric | 3m |
| Jacket Color | Black |
| Product Range | Ceres Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | 13/16"-28UN Circular Plug to Free End |
|---|---|
| Cable Length - Imperial | 9.84ft |
| Jacket Color | Black |
| SVHC | To Be Advised |
| No. of Positions | 14Positions |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | Ceres Series |
Technical Docs (2)
Alternatives for CD-14PMMM-SL7A03
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
