Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDB8-3A4M12-SPS7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AK4685
Product RangeM Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.610 |
| 5+ | $47.340 |
| 10+ | $45.070 |
| 25+ | $43.520 |
| 50+ | $42.400 |
| 100+ | $41.290 |
| 250+ | $39.700 |
Price for:Each
Minimum: 1
Multiple: 1
$49.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB8-3A4M12-SPS7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AK4685
Product RangeM Series
Technical Datasheet
Input Connection TypeM12 Connector - 3 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports4Ports
Product RangeM Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
M12 Connector - 3 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Output Type
M8 Connector - 3 Pole
Product Range
M Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DB8-3A4M12-SPS7001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
