Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-09PFFP-SL7001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M3908
Product RangeWaterproof D Sub
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 5+ | $8.770 |
| 10+ | $8.430 |
| 25+ | $7.750 |
| 50+ | $7.330 |
| 100+ | $7.090 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-09PFFP-SL7001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M3908
Product RangeWaterproof D Sub
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWaterproof D Sub
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Waterproof D Sub
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
