Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-25PFFP-SL7001.Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.24M3918
Product RangeLTWDB
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
| 5+ | $12.940 |
| 10+ | $12.430 |
| 25+ | $11.460 |
| 50+ | $10.840 |
| 100+ | $10.460 |
| 250+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-25PFFP-SL7001.Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.24M3918
Product RangeLTWDB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeLTWDB
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination Type-
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
LTWDB
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
-
Contact Material
Brass
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
