Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PFFC-SH8B15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AC8969
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.830 |
| 10+ | $10.710 |
| 25+ | $10.360 |
| 100+ | $9.730 |
| 250+ | $9.190 |
| 500+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PFFC-SH8B15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AC8969
Product RangeM Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Sensor Straight 5 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
No. of Contacts5Contacts
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Contact MaterialCopper Alloy
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M12A-05PFFC-SH8B15 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 5
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- Crimp assemble type and screw thread mating
- Hexagonal, rear fastened backshell
- IP68 waterproof rating
- UL1061 cable with 150mm wire length
- Operating voltage is 60V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Connector Type A
M12 Receptacle
Connector Type A
M12 Sensor Straight 5 Position Receptacle
Connector Type B
Free End
No. of Contacts
5Contacts
Cable Length - Imperial
5.9"
Product Range
M Series
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Metric
150mm
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
