Print Page
M12A-12BMMA-SL7001
Sensor Connector, M Series, M12, Plug, 12 Contacts, Solder Pin, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A-12BMMA-SL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 04AC9069 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 5+ | $10.980 |
| 10+ | $10.620 |
| 25+ | $9.670 |
| 50+ | $9.150 |
| 100+ | $8.990 |
| 250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A-12BMMA-SL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 04AC9069 |
| Technical Datasheet | |
| Sensor Connector Size | M12 |
| Gender | Plug(View Associated Connectors) |
| Sensor Connector Gender | Male |
| No. of Positions | 12 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Glass Filled Nylon (Polyamide), Zinc Alloy Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Current Rating | 1.5A |
| Voltage Rating | 30V |
| Voltage Rating | 30V |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The M12A-12BMMA-SL7001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for field installable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 12
- Available without strain relief for field installable
- Male connector housing
- Male contact gender
- Solder assemble type and screw thread mating
- Straight backshell
- IP67 waterproof rating
- PG-9 cable
- Operating voltage is 30V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
| Sensor Connector Size | M12 |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Glass Filled Nylon (Polyamide), Zinc Alloy Body |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Voltage Rating | 30V |
| Gender | Plug |
|---|---|
| No. of Positions | 12 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | 1.5A |
| Voltage Rating | 30V |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for M12A-12BMMA-SL7001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
