Print Page
M8AS-03PMMR-SF8001
Sensor Connector, M Series, M8, Plug, 3 Contacts, PCB Pin, Right Angle Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M8AS-03PMMR-SF8001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 04AC9242 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 5+ | $9.330 |
| 10+ | $8.840 |
| 25+ | $8.250 |
| 50+ | $7.990 |
| 100+ | $7.520 |
| 250+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M8AS-03PMMR-SF8001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 04AC9242 |
| Product Range | M Series |
| Technical Datasheet | |
| Product Range | M Series |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Male |
| No. of Positions | 3 Positions |
| Sensor Contact Type | PCB Pin |
| IP / NEMA Rating | IP68 |
| Connector Body Material | Glass Filled Nylon (Polyamide), Zinc Alloy Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Current Rating | 3A |
| Voltage Rating | 60V |
| Voltage Rating | 60V |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The M8AS-03PMMR-SF8001 from Amphenol LTW is M series sensor connector. This M8 size with key, shielded connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 3
- Connector body (style) is panel for receptacle
- Male connector housing
- Male contact gender
- 90° PCB assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
| Product Range | M Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | PCB Pin |
| Connector Body Material | Glass Filled Nylon (Polyamide), Zinc Alloy Body |
| Contact Plating | Gold |
| Current Rating | 3A |
| Voltage Rating | 60V |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 3 Positions |
| IP / NEMA Rating | IP68 |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Voltage Rating | 60V |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for M8AS-03PMMR-SF8001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
