Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | MSXS-08BMMD-SL8001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 21AH2656 |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.560 |
| 5+ | $27.750 |
| 10+ | $25.940 |
| 25+ | $24.550 |
| 50+ | $23.560 |
| 100+ | $22.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | MSXS-08BMMD-SL8001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 21AH2656 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 8 Positions |
| Sensor Contact Type | IDC / IDT Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP68 |
| Connector Body Material | Metallised Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Voltage Rating | 60VDC |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | IDC / IDT Pin |
| IP / NEMA Rating | IP68 |
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Body Material | Metallised Thermoplastic Body |
| Contact Plating | Gold |
| Voltage Rating | 60VDC |
Alternatives for MSXS-08BMMD-SL8001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
