Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMUC-20PFFR-JS7002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC6538
Product RangeMUC
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.320 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMUC-20PFFR-JS7002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC6538
Product RangeMUC
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
GenderJack
No. of Positions5Positions
Connector MountingPanel Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMUC
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Jack
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
Product Range
MUC
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
