Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWM-02BFMB-TL7001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AH0146
Product RangePower Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
| 5+ | $28.450 |
| 10+ | $26.530 |
| 25+ | $25.170 |
| 50+ | $24.200 |
| 100+ | $23.270 |
| 250+ | $22.760 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWM-02BFMB-TL7001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AH0146
Product RangePower Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangePower Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeScrew Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Alternatives for PWM-02BFMB-TL7001
1 Product Found
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Power Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
