Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRCM-6APFFH-TCM7001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC3177
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.600 |
| 20+ | $17.610 |
| 50+ | $16.760 |
| 100+ | $15.540 |
| 250+ | $15.090 |
Price for:Each
Minimum: 1
Multiple: 1
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCM-6APFFH-TCM7001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC3177
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (2)
Alternatives for RCM-6APFFH-TCM7001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
