Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SAFFM-SLM7B02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC9684
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 10+ | $17.620 |
| 20+ | $16.700 |
| 50+ | $15.270 |
| 100+ | $14.660 |
| 250+ | $13.900 |
Price for:Each
Minimum: 10
Multiple: 10
$176.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SAFFM-SLM7B02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC9684
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to ConnectorSealed RJ45 Jack to Free End
Cable Length - Metric2m
Jacket ColorBlack
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
Sealed RJ45 Jack to Free End
Jacket Color
Black
Product Range
-
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
