Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJ-00BMMA-LL7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48W0822
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $4.150 |
| 25+ | $3.920 |
| 50+ | $3.680 |
| 100+ | $3.450 |
| 250+ | $3.110 |
| 500+ | $3.000 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJ-00BMMA-LL7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48W0822
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
Connector MountingCable Mount
Connector OrientationVertical
Contact MaterialCopper
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Plug
Gender
Plug
LAN Category
-
Connector Mounting
Cable Mount
Contact Material
Copper
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
