Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FF-LS8001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69W0684
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.900 |
| 10+ | $20.820 |
| 30+ | $19.290 |
| 100+ | $18.760 |
| 250+ | $17.460 |
| 500+ | $16.480 |
Price for:Each
Minimum: 1
Multiple: 1
$21.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FF-LS8001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69W0684
Technical Datasheet
In Line Connector AM12
In Line Connector AM12
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type AM12
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions4Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
In Line Connector A
M12
In Line Connector B
RJ45
Connector Type A
M12
Product Range
-
Convert From Positions
4Positions
Convert To Positions
8Positions
In Line Connector A
M12
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for RJS-12D04FF-LS8001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
