Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RJS-12D04FM-LS8001Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69W0686 |
| Your Part Number | |
| Technical Datasheet |
180 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.880 |
| 5+ | $24.700 |
| 10+ | $23.900 |
| 25+ | $23.150 |
| 50+ | $22.240 |
| 100+ | $21.420 |
Price for:Each
Minimum: 1
Multiple: 1
$25.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RJS-12D04FM-LS8001Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69W0686 |
| Technical Datasheet | |
| In Line Connector A | M12 |
| In Line Connector A | M12 |
| Connector Type A | M12 |
| In Line Connector B | RJ45 |
| In Line Connector B | RJ45 |
| Connector Type B | RJ45 |
| Product Range | - |
| Convert From Gender | Plug |
| Convert From Positions | 4Positions |
| Convert To Gender | Receptacle |
| Convert To Positions | 8Positions |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The RJS-12D04FM-LS8001 is a M12 Male to RJ45 female Straight Adapter with gold-plated copper alloy contacts and Viton O-ring.
- Rugged design
- IP68 Unmated on M12 side
- 4A Current rating
- 250V Voltage rating
- 1400Vrms Withstanding voltage
- <10mΩ Contact resistance
- 0 to 70°C Operating temperature range
Applications
Industrial, Building Automation, Motor Drive & Control
Technical Specifications
| In Line Connector A | M12 |
|---|---|
| Connector Type A | M12 |
| In Line Connector B | RJ45 |
| Product Range | - |
| Convert From Positions | 4Positions |
| Convert To Positions | 8Positions |
| In Line Connector A | M12 |
|---|---|
| In Line Connector B | RJ45 |
| Connector Type B | RJ45 |
| Convert From Gender | Plug |
| Convert To Gender | Receptacle |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for RJS-12D04FM-LS8001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
