Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12X08FF-LS7001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC7698
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.320 |
| 20+ | $41.740 |
| 50+ | $35.500 |
| 100+ | $33.500 |
Price for:Each
Minimum: 1
Multiple: 1
$43.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12X08FF-LS7001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC7698
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderJack
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Jack
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
