Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RJS-5EPFFP-LC7002Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04AC9830 |
| Your Part Number | |
| Technical Datasheet |
390 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 5+ | $10.420 |
| 10+ | $9.690 |
| 25+ | $9.190 |
| 50+ | $8.830 |
| 100+ | $8.480 |
| 250+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RJS-5EPFFP-LC7002Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04AC9830 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Connector Type | RJ45 |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| Gender | Receptacle(View Associated Connectors) |
| LAN Category | Cat5e |
| IP Rating | IP67 |
| Connector Mounting | Panel Mount |
| Connector Orientation | Vertical |
| Contact Material | Phosphor Bronze |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
RJS-5EPFFP-LC7002 is a plastic, shielded, modular receptacle connector.
- Operating temperature range from -40°C to +105°C
- 1.5A nominal current
- Jack connector gender, circular backshell
- 2 points lock mating style, IP67 IP rating
- PCB 180° assembly style
- 44 to 57V operating voltage
- 1inch - 20 UNEF receptacle nut thread
- Front fasten style
- Cat 5e transmission speed
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| Gender | Receptacle |
| IP Rating | IP67 |
| Connector Orientation | Vertical |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | - |
| Connector Type | RJ45 |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| Connector Mounting | Panel Mount |
| Contact Material | Phosphor Bronze |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for RJS-5EPFFP-LC7002
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
