Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SC-L-PG11-03-BLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 10AC9037 |
| Product Range | FICX Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.990 |
| 5+ | $14.460 |
| 10+ | $13.890 |
| 25+ | $12.780 |
| 50+ | $12.080 |
| 100+ | $11.680 |
| 250+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SC-L-PG11-03-BLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 10AC9037 |
| Product Range | FICX Series |
| Technical Datasheet | |
| Cable Diameter | 6.5mm |
| Colour | Blue |
| Conductor Area CSA | 2.5mm² |
| Product Range | FICX Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Cable Diameter | 6.5mm |
|---|---|
| Conductor Area CSA | 2.5mm² |
| SVHC | No SVHC (17-Jan-2023) |
| Colour | Blue |
|---|---|
| Product Range | FICX Series |
Technical Docs (2)
Alternatives for SC-L-PG11-03-BL
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
