Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SC-L-PGT2-03-RDCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 04AC9938 |
| Product Range | FICX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 30+ | $20.510 |
| 50+ | $18.660 |
| 100+ | $17.430 |
| 250+ | $17.030 |
Price for:Each
Minimum: 30
Multiple: 30
$615.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SC-L-PGT2-03-RDCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 04AC9938 |
| Product Range | FICX Series |
| Technical Datasheet | |
| Cable Diameter | 12.5mm |
| Colour | Red |
| Conductor Area CSA | 2.5mm² |
| Product Range | FICX Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The SC-L-PGT2-03-RD from Amphenol LTW is a screw type T tube cable joiner with 3 positions. It has IP68 (50m/24hrs) waterproof rating, quick and easy installation and easy grip design.
- Screw type of terminal block housing
- Seal colour is red, cable outer diameter (OD) is 10.6mm to 12.5mm
- Current rating is 20A and voltage rating is 450VAC
- Nickel plated brass contacts, stainless steel screw
- Operating temperature range from -40°C to 105°C
- Black colour PA66+GF terminal block housing, yellow colour silicone gasket and L-gasket
- Black colour PA6+GF gland nut, black colour PA66 gland pipe, silicone seal
- Wire section range from 18AWG to 14AWG
- 720hour in-house UV resistance test
Technical Specifications
| Cable Diameter | 12.5mm |
|---|---|
| Conductor Area CSA | 2.5mm² |
| SVHC | No SVHC (17-Jan-2023) |
| Colour | Red |
|---|---|
| Product Range | FICX Series |
Technical Docs (3)
Alternatives for SC-L-PGT2-03-RD
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
