Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SC-L-PGT2-04-YWCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 10AC9032 |
| Product Range | FICX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.030 |
| 5+ | $26.710 |
| 10+ | $25.500 |
| 25+ | $23.690 |
| 50+ | $21.530 |
| 100+ | $20.090 |
| 250+ | $19.610 |
Price for:Each
Minimum: 1
Multiple: 1
$28.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SC-L-PGT2-04-YWCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 10AC9032 |
| Product Range | FICX Series |
| Technical Datasheet | |
| Cable Diameter | 8.5mm |
| Colour | Yellow |
| Conductor Area CSA | 2.5mm² |
| Product Range | FICX Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Cable Diameter | 8.5mm |
|---|---|
| Conductor Area CSA | 2.5mm² |
| SVHC | No SVHC (17-Jan-2023) |
| Colour | Yellow |
|---|---|
| Product Range | FICX Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
