Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-09PFFP-SL8001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48W0912
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 5+ | $8.130 |
| 10+ | $7.880 |
| 25+ | $6.420 |
| 50+ | $6.160 |
| 100+ | $5.810 |
| 250+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-09PFFP-SL8001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48W0912
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SDB Series consists of a range of rugged D-sub connectors which provide reliable performance in harsh environments for the most demanding applications
- IP67 / IP68 sealing protects against water and dust
- Moulded with cable and field installable
- Operating temperature range from -20°C to +105°C for extreme conditions
- 500 mating cycles
- ≥500MΩ at 500VDC Insulation resistance
- ≤20mΩ Contact resistance
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
