Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-15PFFS-SL8001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0920
Product RangeSDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $11.400 |
| 20+ | $10.660 |
| 50+ | $10.230 |
| 100+ | $9.400 |
| 250+ | $8.970 |
Price for:Each
Minimum: 10
Multiple: 10
$114.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-15PFFS-SL8001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0920
Product RangeSDB Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSDB Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SDB Series consists of a range of rugged D-sub connectors which provide reliable performance in harsh environments for the most demanding applications
- IP67 / IP68 sealing protects against water and dust
- Moulded with cable and field installable
- Operating temperature range from -20°C to +105°C for extreme conditions
- 500 mating cycles
- ≥500MΩ at 500VDC Insulation resistance
- ≤20mΩ Contact resistance
Technical Specifications
D Sub Connector Type
Standard
Product Range
SDB Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
