Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-A08EEFP-GCP-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AK2003
Product RangeFLOS+ K Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.790 |
| 5+ | $48.970 |
| 10+ | $46.140 |
| 25+ | $43.720 |
| 50+ | $41.980 |
| 100+ | $40.330 |
| 250+ | $38.140 |
Price for:Each
Minimum: 1
Multiple: 1
$51.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-A08EEFP-GCP-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AK2003
Product RangeFLOS+ K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLOS+ K Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP68
Product Range
FLOS+ K Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
