Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-S02FMMM-GCP-C01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK4754
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $77.540 |
| 5+ | $72.230 |
| 10+ | $66.930 |
| 25+ | $64.060 |
| 50+ | $61.540 |
| 100+ | $55.840 |
| 250+ | $55.510 |
Price for:Each
Minimum: 1
Multiple: 1
$77.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-S02FMMM-GCP-C01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK4754
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions2Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorGreen
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Color
Green
SVHC
No SVHC (17-Jan-2023)
No. of Positions
2Positions
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
