Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL12-P4LP0-M20A04Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AC6656
Product RangeSSL Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.260 |
| 25+ | $4.980 |
| 50+ | $4.780 |
| 100+ | $4.590 |
| 250+ | $4.350 |
| 500+ | $4.180 |
| 1000+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL12-P4LP0-M20A04Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AC6656
Product RangeSSL Series
Technical Datasheet
Connector to ConnectorSSL Plug to Free End
No. of Positions4Positions
Cable Length - Imperial15.8"
Cable Length - Metric400mm
Connector Pitch-
Product RangeSSL Series
Cable Assembly Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
SSL Plug to Free End
Cable Length - Imperial
15.8"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
400mm
Product Range
SSL Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
