Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFP-LC7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6676
Product RangeUA
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 5+ | $10.540 |
| 10+ | $10.120 |
| 25+ | $9.310 |
| 50+ | $8.800 |
| 100+ | $8.500 |
| 250+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFP-LC7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6676
Product RangeUA
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
IP RatingIP67
Product RangeUA
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Panel Mount
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Product Range
UA
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for UA-20PMFP-LC7001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
