Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-LC7B20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ9542
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.680 |
| 20+ | $26.880 |
| 50+ | $25.730 |
| 100+ | $24.710 |
Price for:Each
Minimum: 1
Multiple: 1
$31.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-LC7B20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ9542
Technical Datasheet
Connector to ConnectorType A Plug to Sealed Type A Receptacle
Cable Length - Metric200mm
Cable Length - Imperial7.9"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Type A Plug to Sealed Type A Receptacle
Cable Length - Imperial
7.9"
Jacket Color
Black
Product Range
-
Cable Length - Metric
200mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for UA-30PMFL-LC7B20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
