Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUC-31PFFP-QS8001Copy
Newark Part No.05AC0414
Product RangeUC Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUC-31PFFP-QS8001Copy
Newark Part No.05AC0414
Product RangeUC Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
GenderJack
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeUC Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type C
Gender
Jack
Connector Mounting
Panel Mount
Product Range
UC Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.1
No. of Positions
24 Position
IP Rating
IP68
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
