Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUC-31PMFY-SC7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AC4576
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.820 |
| 5+ | $44.290 |
| 10+ | $42.070 |
| 25+ | $41.070 |
| 50+ | $39.220 |
Price for:Each
Minimum: 1
Multiple: 1
$46.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUC-31PMFY-SC7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AC4576
Technical Datasheet
USB StandardUSB 3.1
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for UC-31PMFY-SC7001
1 Product Found
Technical Specifications
USB Standard
USB 3.1
No. of Positions
24 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
